346-022-520-108

Heilind Number:EDA346-022-520-108
Manufacturer:EDAC
Manufacturer Number:346-022-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-108

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a single row layout with 22 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Each connector boasts a contact material of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly under extreme temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality for seamless and secure connectivity solutions.