346-022-520-112

Heilind Number:EDA346-022-520-112
Manufacturer:EDAC
Manufacturer Number:346-022-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a reliable amperage of 3 A, these connectors are built to ensure seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row design and 22 positions, they offer ample connectivity options. The copper alloy contact material guarantees optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your PCB assembly with this essential component.