346-022-520-158

Heilind Number:EDA346-022-520-158
Manufacturer:EDAC
Manufacturer Number:346-022-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant Green hue that stands out on your circuit board. Each connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 22 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Whether for industrial or personal use, these connectors are rated for an operating temperature range of -40 to 105°C, making them suitable for a wide range of applications. Upgrade your connectivity solutions with these essential components.