346-022-520-201

Heilind Number:EDA346-022-520-201
Manufacturer:EDAC
Manufacturer Number:346-022-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-201

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed with precision, they ensure seamless power transmission with an amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors guarantee long-lasting performance even in harsh operating conditions ranging from -40 to 105°C. Featuring two rows of 22 positions, they offer ample connectivity options and are easy to install with a straight mount orientation. The green housing not only adds a pop of color but also signifies compliance with industry standards. With copper alloy contacts and a pitch of .125 inches, these connectors provide reliable signal transfer, while the .2-inch row spacing allows for efficient PCB assembly. Upgrade your connectivity solutions with these essential components.