346-022-520-204

Heilind Number:EDA346-022-520-204
Manufacturer:EDAC
Manufacturer Number:346-022-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-204

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and safety. With a 3A amperage rating, they provide reliable power transmission. The Copper Alloy contact material and .125-inch pitch guarantee secure and stable connections. With two rows and 22 positions, these connectors offer ample space for your PCB needs. Their straight mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Upgrade your PCB connectivity with these essential components.