346-022-520-212

Heilind Number:EDA346-022-520-212
Manufacturer:EDAC
Manufacturer Number:346-022-520-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-212

Detailed Description

Enhance connectivity within your PCB designs with these versatile Card Edge Connectors. Featuring a vibrant green hue, they offer not just visual appeal but also reliable performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures long-lasting functionality even in demanding environments. With two rows and 22 positions, these connectors provide ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Trust in their straight mount orientation for easy and secure installation, making them a must-have in your connector arsenal. Explore the full range of connector solutions in our catalog, ensuring seamless integration in your designs.