346-022-520-258

Heilind Number:EDA346-022-520-258
Manufacturer:EDAC
Manufacturer Number:346-022-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-258

Detailed Description

Enhance your PCB connectivity with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 22 positions, they offer ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various environments. Their .125-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for commercial or industrial use, these Card Edge Connectors are a must-have for any PCB assembly setup.