346-022-520-602

Heilind Number:EDA346-022-520-602
Manufacturer:EDAC
Manufacturer Number:346-022-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-602

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue that adds a touch of distinction to your assembly. Each connector is designed for optimal performance, boasting a high amperage rating of 3 A and reliable contact points made from copper alloy. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row configuration and 22 positions, these connectors offer seamless integration for your circuit board layout. Their .125-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range of -40 to 105 °C, these connectors are ideal for various industrial and commercial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.