346-022-520-603

Heilind Number:EDA346-022-520-603
Manufacturer:EDAC
Manufacturer Number:346-022-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 22 positions with a pitch of 0.125 inches, ensuring reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with Copper Alloy contacts, they offer superior conductivity, perfect for high-speed applications. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. These connectors can handle up to 3A of current, ideal for various electronic devices. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for both indoor and outdoor use. Upgrade your system with these green Card Edge Connectors for seamless and robust connectivity.