346-022-520-604

Heilind Number:EDA346-022-520-604
Manufacturer:EDAC
Manufacturer Number:346-022-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-604

Detailed Description

Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring robust performance in any setting. With a single row layout and a total of 22 positions, they offer ample connectivity options while maintaining a compact form factor. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, these connectors are built to thrive in challenging environments, with an operating temperature range of -40 to 105 °C. Trust in our high-quality connectors to power up your electronic projects with efficiency and ease.