346-022-520-607

Heilind Number:EDA346-022-520-607
Manufacturer:EDAC
Manufacturer Number:346-022-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-607

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 22 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material and .125-inch pitch deliver reliable performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are suited for various applications. Their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with these high-quality connectors.