346-022-520-608

Heilind Number:EDA346-022-520-608
Manufacturer:EDAC
Manufacturer Number:346-022-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-608

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable performance in any application. With a single row layout featuring 22 positions, they offer seamless integration with your circuit board. The high-quality Copper Alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industries. Choose the straight mount orientation for a secure fit and enjoy the convenience of robust board-to-board connectivity. Elevate your electronic projects with these essential components.