346-022-520-658

Heilind Number:EDA346-022-520-658
Manufacturer:EDAC
Manufacturer Number:346-022-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, boasting a vibrant green hue for easy identification. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety in all applications. With a single row design and 22 copper alloy contact positions, they offer seamless integration for your boards. The .125-inch pitch and .2-inch row spacing provide precise and reliable connections, while a 3A amperage rating guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Trust in their straight mount orientation for hassle-free installation, making them a must-have in your connector arsenal. Elevate your connectivity game with these essential components.