346-022-520-678

Heilind Number:EDA346-022-520-678
Manufacturer:EDAC
Manufacturer Number:346-022-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-678

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, these connectors are not just aesthetically pleasing, but also high-performing, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 22 positions, they provide ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your systems with these top-of-the-line components.