346-022-520-802

Heilind Number:EDA346-022-520-802
Manufacturer:EDAC
Manufacturer Number:346-022-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-802

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row design and 22 positions, they offer ample connectivity options for your applications. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating within a wide temperature range of -40 to 105°C, these connectors are well-suited for demanding environments. Whether you require straight mount orientation or easy PCB-to-PCB connections, our Card Edge Connectors deliver efficiency and durability. Explore our range of products for all your connectivity needs.