346-022-520-803

Heilind Number:EDA346-022-520-803
Manufacturer:EDAC
Manufacturer Number:346-022-520-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, they ensure reliable conductivity. The two-row design with a total of 22 positions offers versatility in your layout. A standard pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Choose these connectors for efficient and secure board-to-board connections in your electronic projects.