346-022-520-804

Heilind Number:EDA346-022-520-804
Manufacturer:EDAC
Manufacturer Number:346-022-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-804

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Crafted with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row design and a total of 22 positions, they provide ample versatility for your PCB connections. The contact material, copper alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration into your circuitry. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in varying environmental conditions. Elevate the functionality of your devices with these essential components.