346-022-520-807

Heilind Number:EDA346-022-520-807
Manufacturer:EDAC
Manufacturer Number:346-022-520-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-807

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors in vibrant Green. Designed for precision, these connectors boast a 3A amperage and feature a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and 22 positions, they offer seamless integration onto your board. Crafted with Copper Alloy contacts, they ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing further facilitate smooth installation. Suitable for a wide range of applications, these connectors guarantee efficient performance even in extreme temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these essential components.