346-022-520-808

Heilind Number:EDA346-022-520-808
Manufacturer:EDAC
Manufacturer Number:346-022-520-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, these connectors boast a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer reliable performance in transferring data and power. The straight mount orientation and 22 positions cater to diverse PCB layouts, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your connectivity solutions with these high-quality connectors, a must-have in any electronic assembly project.