346-022-520-812

Heilind Number:EDA346-022-520-812
Manufacturer:EDAC
Manufacturer Number:346-022-520-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 22 positions, they offer versatile connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for various environments. Upgrade your PCB connections with our high-quality Card Edge Connectors.