346-022-520-858

Heilind Number:EDA346-022-520-858
Manufacturer:EDAC
Manufacturer Number:346-022-520-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-858

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board connections, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and a total of 22 positions, these connectors offer ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Whether you're a professional or a DIY enthusiast, these connectors are essential for your projects. Upgrade your connectivity solutions with these high-quality components.