346-022-520-878

Heilind Number:EDA346-022-520-878
Manufacturer:EDAC
Manufacturer Number:346-022-520-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-520-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission in any application. Boasting a dual-row configuration with 22 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees optimal signal integrity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Suitable for a wide range of environments, they can operate in temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, these connectors are essential for achieving seamless board-to-board connections. Elevate your PCB assembly process with these top-of-the-line components.