346-022-521-102

Heilind Number:EDA346-022-521-102
Manufacturer:EDAC
Manufacturer Number:346-022-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and safety. With a single row layout and 22 positions, they offer seamless integration onto your circuit board. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component that guarantees high-quality, durable connectivity.