346-022-521-103

Heilind Number:EDA346-022-521-103
Manufacturer:EDAC
Manufacturer Number:346-022-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-103

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for efficiency, they feature a single row with 22 positions and a pitch of .125 inches, ensuring seamless integration on your PCBs. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, these connectors offer reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. The straight mount orientation and vibrant green color make them easy to identify and install. Upgrade your setup with these high-performance connectors, a must-have in any electronics toolkit.