346-022-521-104

Heilind Number:EDA346-022-521-104
Manufacturer:EDAC
Manufacturer Number:346-022-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-104

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless board-to-board PCB connections. Designed for precision, these connectors offer 22 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Choose our green connectors for a visually coordinated setup and experience seamless connectivity like never before.