346-022-521-107

Heilind Number:EDA346-022-521-107
Manufacturer:EDAC
Manufacturer Number:346-022-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-107

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 22 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Copper alloy contact material and a pitch of .125 inches guarantee secure and stable connections. With a low row spacing of .2 inches and straight mount orientation, these connectors offer versatility in assembly. Operating within a wide temperature range of -40 to 105°C, they are suitable for various applications. Upgrade your PCB setups with these high-quality connectors for dependable performance.