346-022-521-108

Heilind Number:EDA346-022-521-108
Manufacturer:EDAC
Manufacturer Number:346-022-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for seamless integration, these connectors in striking green boast a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, they meet the demands of various applications. Featuring a single row layout with 22 positions and a .125" pitch, these connectors offer precise connectivity. Their straight mount orientation and .2" row spacing facilitate easy installation. Elevate your PCB designs with these high-quality connectors, a must-have in your electronic components arsenal.