346-022-521-112

Heilind Number:EDA346-022-521-112
Manufacturer:EDAC
Manufacturer Number:346-022-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance even in demanding environments. The vibrant green color not only adds a pop of visual interest but also serves as a convenient identifier. With a pitch of .125 inches and a row spacing of .2 inches, they offer efficient and secure board-to-board connectivity. Featuring 22 positions in a single row, these connectors are perfect for various applications. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial settings. Elevate your electronic designs with these high-quality Card Edge Connectors.