346-022-521-158

Heilind Number:EDA346-022-521-158
Manufacturer:EDAC
Manufacturer Number:346-022-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single-row layout with 22 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, guarantees reliable performance in any environment. Crafted with precision, the contact material of Copper Alloy and a pitch of .125 inches optimize conductivity. With a low-profile straight mount orientation, they offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your connectivity game with these top-tier components.