346-022-521-201

Heilind Number:EDA346-022-521-201
Manufacturer:EDAC
Manufacturer Number:346-022-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for durability and reliability, with a robust UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3A, they ensure efficient power transmission in your electronic devices. The dual-row design with 22 positions allows for versatile connectivity options, while the copper alloy contact material ensures optimal signal integrity. With a pitch of .125in and row spacing of .2in, they offer precise and secure connections. Suitable for a wide range of applications, these connectors are ideal for board-to-board PCB connections. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, they can withstand harsh environmental conditions. Upgrade your PCB assembly with these reliable and high-quality connectors.