346-022-521-202

Heilind Number:EDA346-022-521-202
Manufacturer:EDAC
Manufacturer Number:346-022-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. With a vibrant Green color, these connectors not only provide visual appeal but also offer reliable performance. Operating at an amperage of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, durability is guaranteed. Featuring two rows and 22 positions, these connectors facilitate complex circuitry with ease. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and resilient. Ideal for various applications, they are a crucial component in achieving seamless connectivity in electronic devices.