346-022-521-203

Heilind Number:EDA346-022-521-203
Manufacturer:EDAC
Manufacturer Number:346-022-521-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer not just visual appeal but also high performance, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure robust and reliable connections. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate efficient data transmission. The 22 positions cater to a variety of applications, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Explore our range of products for more innovative solutions in PCB connectivity.