346-022-521-204

Heilind Number:EDA346-022-521-204
Manufacturer:EDAC
Manufacturer Number:346-022-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-204

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, you can easily achieve seamless data transmission. The 22 available positions offer ample room for your connections, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Upgrade your PCBs with reliable and efficient connectivity solutions.