346-022-521-207

Heilind Number:EDA346-022-521-207
Manufacturer:EDAC
Manufacturer Number:346-022-521-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 22 positions, they ensure secure and efficient communication between boards. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch offer easy installation and optimal space utilization. Trust in our connectors to deliver exceptional performance and durability for all your connectivity needs. Elevate your PCB design with these essential components.