346-022-521-208

Heilind Number:EDA346-022-521-208
Manufacturer:EDAC
Manufacturer Number:346-022-521-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both functionality and durability. With two rows and a total of 22 positions, they provide ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches optimize compatibility. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications. Whether for industrial or commercial use, their straight mount orientation makes installation a breeze. Upgrade your setup with these high-quality connectors and experience efficient and dependable performance.