346-022-521-212

Heilind Number:EDA346-022-521-212
Manufacturer:EDAC
Manufacturer Number:346-022-521-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in vibrant green. Designed for seamless integration, they boast a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 22 positions, they offer ample space for efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your setup with this essential component from our extensive range of PCB connectors.