346-022-521-258

Heilind Number:EDA346-022-521-258
Manufacturer:EDAC
Manufacturer Number:346-022-521-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for superior performance, these connectors feature a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the double-row configuration with 22 positions offers ample connection options. With a pitch of .125 inches and row spacing of .2 inches, precise and secure PCB-to-PCB connections are easily achieved. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse applications. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for efficient and dependable board-to-board connectivity.