346-022-521-603

Heilind Number:EDA346-022-521-603
Manufacturer:EDAC
Manufacturer Number:346-022-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these green connectors boast a high amperage capacity of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their robust housing guarantees durability. With one row and 22 positions, they offer ample space for secure connections. The copper alloy contact material and a pitch of .125 inches ensure optimal conductivity. Straight mount orientation and a wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB assembly with these essential connectors.