346-022-521-607

Heilind Number:EDA346-022-521-607
Manufacturer:EDAC
Manufacturer Number:346-022-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-607

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row of 22 positions in a sleek, green housing made of UL 94V-0 Thermoplastic Polyester. The durable Copper Alloy contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate seamless integration onto your PCB. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee efficiency and stability even in demanding environments. Perfect for various applications in the electronics industry, they offer a straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.