346-022-521-608

Heilind Number:EDA346-022-521-608
Manufacturer:EDAC
Manufacturer Number:346-022-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also durable, thanks to their housing material made of UL 94V-0 Thermoplastic Polyester. With a single row design and a pitch of .125 inches, they offer seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the 22 positions accommodate various connections. Designed for straight mount orientation, these connectors are perfect for efficient board-to-board PCB interconnections. Operating within a wide temperature range of -40 to 105°C, they guarantee optimal performance in any environment. Upgrade your setup with these essential connectors for seamless data transmission and power distribution.