346-022-521-658

Heilind Number:EDA346-022-521-658
Manufacturer:EDAC
Manufacturer Number:346-022-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, essential for seamless integration in electronic assemblies. Designed for optimal performance, these connectors feature a single row layout with 22 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, they offer reliable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precision mating on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our green-colored connectors to meet your power needs with a steady 3A current rating. Perfect for Board To Board PCB connections, they guarantee seamless data flow in your electronic designs. Elevate your connectivity solutions with these high-quality components.