346-022-521-678

Heilind Number:EDA346-022-521-678
Manufacturer:EDAC
Manufacturer Number:346-022-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With a single row layout and 22 positions, they offer efficient signal transmission for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable conductivity. A compact pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Trust in our connectors for robust and high-performance board-to-board connections.