346-022-521-802

Heilind Number:EDA346-022-521-802
Manufacturer:EDAC
Manufacturer Number:346-022-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in high-amperage applications. With a pitch of .125 inches and two rows of 22 positions, they offer seamless integration onto PCB boards. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various assembly requirements. Upgrade your connectivity solutions with these green-colored connectors, a vital component in our extensive range of PCB connectors.