346-022-521-803

Heilind Number:EDA346-022-521-803
Manufacturer:EDAC
Manufacturer Number:346-022-521-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a pitch of .125 inches and row spacing of .2 inches, they provide reliable power delivery at an amperage of 3A. Boasting 22 positions, these connectors facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various industrial applications. Upgrade your setup with these high-quality connectors for efficient and secure circuit integration.