346-022-521-804

Heilind Number:EDA346-022-521-804
Manufacturer:EDAC
Manufacturer Number:346-022-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-804

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant green color and offer a seamless connection with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and reliability in any application. With two rows and 22 positions, they provide ample space for seamless board-to-board connections. The housing material is complemented by copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of environments. Trust in these connectors to streamline your PCB connectivity needs efficiently.