346-022-521-807

Heilind Number:EDA346-022-521-807
Manufacturer:EDAC
Manufacturer Number:346-022-521-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-807

Detailed Description

Enhance your PCB connections with these efficient and durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a 3 A amperage and Copper Alloy contact material, they guarantee reliable power transmission. The connectors boast a dual-row configuration with 22 positions, spaced at .125 inches with .2-inch row spacing, facilitating seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for diverse electronic applications. Install them effortlessly with their straight mount orientation, making them a must-have in your connector arsenal. Elevate your PCB assembly process with these high-quality Card Edge Connectors.