346-022-521-808

Heilind Number:EDA346-022-521-808
Manufacturer:EDAC
Manufacturer Number:346-022-521-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a 3A amperage rating and durable Copper Alloy contacts, they offer secure power transmission. The double-row design with 22 positions allows for efficient signal routing, with a .125-inch pitch and .2-inch row spacing for easy installation. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Perfect for board-to-board connections, they guarantee high-speed data transfer and signal integrity. Upgrade your PCB assemblies with these quality connectors for optimized performance.