346-022-521-812

Heilind Number:EDA346-022-521-812
Manufacturer:EDAC
Manufacturer Number:346-022-521-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for efficient board-to-board PCB connections. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in demanding environments. With a 3A amperage and copper alloy contacts, they ensure secure and efficient power transmission. The dual-row design with 22 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors are ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in any setting. Elevate your PCB connectivity with these high-quality connectors.