346-022-521-858

Heilind Number:EDA346-022-521-858
Manufacturer:EDAC
Manufacturer Number:346-022-521-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-858

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for high performance, they boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 22 positions, they ensure efficient and reliable data transmission. The copper alloy contact material and .125 inch pitch guarantee optimal conductivity. Featuring a straight mount orientation and operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential for seamless board-to-board PCB connections in various applications. Upgrade your setup with these top-quality connectors.