346-022-521-878

Heilind Number:EDA346-022-521-878
Manufacturer:EDAC
Manufacturer Number:346-022-521-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-521-878

Detailed Description

Enhance your PCB connections with these meticulously crafted Card Edge Connectors, designed for seamless integration. The vibrant Green housing, made from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of color to your setup. With a 3 A amperage rating and reliable Copper Alloy contacts, these connectors guarantee optimal performance. Featuring two rows of 22 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer ample connectivity options. The Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Perfect for intricate electronic projects, these connectors are a must-have in any engineer's toolkit.